
The 74VHC164N is an 8-bit shift register from Onsemi's 74VHC series, packaged in a DIP package and rated for operation between -40°C and 85°C. This CMOS logic IC features a propagation delay of 11ns and a turn-on delay time of 18.5ns. It is available in a lead-free package and can operate with a supply voltage between 2V and 5.5V.
Onsemi 74VHC164N technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 1.62g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC164N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
