
Quad D-Type Flip-Flop, CMOS technology, operating from 2V to 5.5V supply, featuring positive edge clock triggering and a maximum frequency of 210MHz. This surface mount component offers 4 bits of data storage with non-inverting, TTL compatible outputs, capable of sourcing 8mA and sinking -8mA. It boasts a propagation delay of 15ns and a turn-on delay time of 4.9ns, with a low quiescent current of 4uA. Packaged in TSSOP with gold contact plating, it operates across a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi 74VHC175MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 210MHz |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Output Type | TTL |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC175MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
