
Quad D-Type Flip-Flop IC, featuring 4 D-type flip-flops with 4 bits per element, operates on a 2V to 5.5V supply voltage and achieves a maximum frequency of 115MHz. This CMOS technology component offers a propagation delay of 9.3ns and a turn-on delay time of 4.9ns, with non-inverting, positive edge clock triggering. Designed for surface mounting in a TSSOP package, it provides 8 output lines and supports a high level output current of -8mA and low level output current of 8mA. The component is RoHS compliant and lead-free, packaged in a 2500-unit tape and reel.
Onsemi 74VHC175MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.173g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC175MTCX to view detailed technical specifications.
No datasheet is available for this part.
