
Quad D-Type Flip-Flop, 4-bit, CMOS technology, operating from 2V to 5.5V supply. Features positive edge clock triggering, non-inverting outputs, and TTL output type. Achieves 115MHz frequency with 9.3ns propagation delay and 4.9ns turn-on delay. Housed in a 14-pin SOIC package for surface mounting, with tin matte contact plating. RoHS compliant and lead-free, supplied in a 2500-piece tape and reel.
Onsemi 74VHC175MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 115MHz |
| Height | 1.45mm |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Output Characteristics | DIFFERENTIAL |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.143g |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC175MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
