
Quad D-Type Flip-Flop, SOP package, CMOS technology, operating from 2V to 5.5V supply. Features positive edge clock triggering with a maximum frequency of 210MHz and a propagation delay of 15ns. Supports 4 bits with single-ended inputs and non-inverting outputs, capable of -8mA high-level and 8mA low-level output current. Surface mountable with a temperature range of -40°C to 85°C.
Onsemi 74VHC175SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.242g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC175SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
