
Quad D-Type Flip-Flop, CMOS technology, featuring positive edge clock triggering and non-inverting polarity. Operates with a minimum supply voltage of 2V and a maximum of 5.5V, supporting a frequency up to 115MHz. This surface mount component in a SOP package offers 4 bits per element, 4 circuits, and 4 input lines, with a propagation delay of 9.3ns. It provides -8mA high level and 8mA low level output current, with a quiescent current of 4uA. Packaged on a 2000-REEL, it is lead-free and RoHS compliant.
Onsemi 74VHC175SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 115MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.9ns |
| Weight | 0.242g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC175SJX to view detailed technical specifications.
No datasheet is available for this part.
