The 74VHC221AN is a dual CMOS multivibrator from Onsemi, featuring two independent circuits with high level output currents of -8mA and low level output currents of 8mA. The device operates within a supply voltage range of 2V to 5.5V and is packaged in a lead-free DIP package for through hole mounting. The 74VHC221AN is RoHS compliant and has a propagation delay of 8.1ns, with a quiescent current of 4uA. It can operate within a temperature range of -40°C to 85°C.
Onsemi 74VHC221AN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 29.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC221AN to view detailed technical specifications.
No datasheet is available for this part.