
Octal buffer/line driver featuring 3-STATE outputs, designed with CMOS technology for efficient operation. This inverting buffer provides 8 channels, each handling 4 bits, with a minimum supply voltage of 2V and a maximum of 5.5V. It offers a low quiescent current of 4µA and a propagation delay of 7.5ns, supporting surface mount installation in a SOIC package. Operating across a temperature range of -40°C to 85°C, it delivers a high-level output current of -8mA and a low-level output current of 8mA.
Onsemi 74VHC240M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC240M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
