
Octal buffer/line driver featuring 3-STATE push-pull outputs and CMOS technology. This surface mount component offers 8 channels with 2 independent 4-bit buffer/inverter elements, supporting a supply voltage range of 2V to 5.5V. Key specifications include a propagation delay of 7.5ns, ±8mA output current, and operation across a -40°C to 85°C temperature range. Packaged in a TSSOP for tape and reel, this RoHS compliant device is ideal for logic level shifting and signal buffering applications.
Onsemi 74VHC240MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC240MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
