Onsemi 74VHC240MTCX_F40 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Series | 74VHC |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC240MTCX_F40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
