
Octal buffer/line driver featuring 8 channels and 3-state outputs. This CMOS logic IC operates with a supply voltage range of 2V to 5.5V and offers an 8-bit buffer function with inverting polarity. It supports a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 7.5ns. Packaged in a surface-mount SOIC case, this component is lead-free and operates within a temperature range of -40°C to 85°C.
Onsemi 74VHC240MX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC240MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
