
CMOS buffer/line driver IC featuring 8 bits, 8 output lines, and 8 input lines with 3-state output capability. This inverting buffer operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.5ns. Designed for through-hole mounting in a DIP package, it supports high-level output current of -8mA and low-level output current of 8mA. With a wide operating temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
Onsemi 74VHC240N technical specifications.
| Package/Case | DIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
