
Octal buffer/line driver featuring 8 channels and 2 circuits, this CMOS logic IC operates with a supply voltage range of 2V to 5.5V. It provides 3-STATE outputs with a low-level output current of 8mA and a high-level output current of -8mA. The device offers an inverting logic function with a propagation delay of 7.5ns and a turn-on delay time of 16ns. Designed for surface mounting in a SOP package, it functions across an operating temperature range of -40°C to 85°C.
Onsemi 74VHC240SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC240SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
