
Octal buffer/line driver featuring 8 non-inverting channels with 3-STATE outputs. This CMOS buffer operates from a 2V to 5.5V supply, offering a 7.5ns propagation delay and 16ns turn-on delay. Designed for surface mounting in a 20-lead SOP package, it supports ±8mA output current and a quiescent current of 4µA. Operating across a -40°C to 85°C temperature range, this lead-free component is supplied in a rail/tube package.
Onsemi 74VHC244SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC244SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
