
Octal Buffer/Line Driver featuring 8 channels with 3-STATE, PUSH-PULL outputs. This CMOS buffer offers 8 input and 8 output lines, with a propagation delay of 7.5ns and turn-on delay of 16ns. Operating from a 2V to 5.5V supply, it supports ±8mA output current and a quiescent current of 4uA. Packaged in a surface-mount SOP with tin, matte plating, this lead-free, RoHS-compliant component is supplied on a 2000-piece tape and reel.
Onsemi 74VHC244SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC244SJX to view detailed technical specifications.
No datasheet is available for this part.
