
Octal bidirectional transceiver featuring 3-STATE outputs, designed for through-hole mounting in a 20-pin PDIP package. This logic IC operates with a supply voltage range of 2V to 5.5V, supporting 8 bits of data transfer. It offers a high level output current of 8mA and a low level output current of 8mA, with a propagation delay of 11.9ns. The transceiver functions as an inverting buffer with non-inverting polarity, suitable for applications requiring robust signal transmission.
Onsemi 74VHC245N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Inputs | 1 |
| Number of Transceivers | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Termination | Through Hole |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC245N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
