
Octal bidirectional transceiver featuring 8-bit, 3-STATE outputs. Operates with a supply voltage range of 2V to 5.5V and offers 8mA high/low level output current. CMOS technology ensures efficient performance with a propagation delay of 11.9ns. Packaged in a 20-lead SOP for surface mounting, this component is designed for a wide operating temperature range of -40°C to 85°C.
Onsemi 74VHC245SJ technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC245SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
