
Octal bidirectional transceiver featuring 3-STATE push-pull outputs, designed for surface mounting in a SOP package. This CMOS logic IC operates bidirectionally across 8 channels with a supply voltage range of 2V to 5.5V. It offers a propagation delay of 11.9ns and supports a high level output current of -8mA and a low level output current of 8mA. The component is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 85°C, supplied in a 2000-piece tape and reel.
Onsemi 74VHC245SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC245SJX to view detailed technical specifications.
No datasheet is available for this part.
