
Octal D-Type Flip-Flop with 8 bits per element, featuring positive edge clock triggering and a maximum operating frequency of 165MHz. This CMOS logic IC operates from a 2V to 5.5V supply voltage, with a nominal of 5.5V, and offers a propagation delay of 17.1ns and turn-on delay time of 5.8ns. The device supports a high level output current of -8mA and a low level output current of 8mA. Packaged in a 20-pin TSSOP (R-PDSO-G20) with gold contact plating, it is designed for surface mounting and operates within an industrial temperature range of -40°C to 85°C.
Onsemi 74VHC273MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 165MHz |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| JESD-30 Code | R-PDSO-G20 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 2.5V |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Quantity | 73 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC273MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
