
8-bit D-type flip-flop latch, CMOS technology, operating from 2V to 5.5V, featuring positive edge clock triggering. This through-hole component offers a maximum operating frequency of 165MHz with a propagation delay of 17.1ns and a turn-on delay of 5.8ns. It supports single-ended inputs and non-inverting outputs, with a high level output current of -8mA and a low level output current of 8mA. Designed for through-hole mounting in a PDIP package, this RoHS compliant, lead-free integrated circuit operates within a temperature range of -40°C to 85°C.
Onsemi 74VHC273N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 165MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 8 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.1ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC273N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
