
Octal D-Type Flip-Flop, CMOS technology, featuring positive edge clock triggering and a maximum operating frequency of 110MHz. This surface mount component offers 8 bits of storage with non-inverting outputs, capable of sourcing 8mA and sinking -8mA. Operating across a 2V to 5.5V supply range, it boasts a propagation delay of 11ns and a turn-on delay time of 19.5ns. Packaged in a 20-pin SOP, it operates from -40°C to 85°C.
Onsemi 74VHC273SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 110MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC273SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
