
Triple 3-input NOR gate IC featuring CMOS technology and a TSSOP package. This surface mount component operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.9ns. It supports output currents of 8mA (low level) and -8mA (high level), with a quiescent current of 2µA. The device is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Onsemi 74VHC27MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Output Current | 8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC27MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
