
Triple 3-input NOR gate IC, featuring CMOS technology and a SOIC N package for surface mount applications. Operates with a supply voltage range of 2V to 5.5V, offering a propagation delay of 7.9ns and a turn-on delay time of 12ns. Delivers 8mA high-level output current and -8mA low-level output current, with a quiescent current of 2uA. This RoHS compliant component is supplied on a 2500-piece tape and reel, with matte tin contact plating and a maximum operating temperature of 85°C.
Onsemi 74VHC27MX technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Functions | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC27MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
