
Triple 3-input NOR gate IC, CMOS technology, operating from 2V to 5.5V supply. Features 7.9ns propagation delay and 12ns turn-on delay. Surface mountable in a 14-pin SOIC package, with 8mA high and low level output current. Operates across a -40°C to 85°C temperature range.
Onsemi 74VHC27SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.2183g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC27SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
