CMOS NOR Gate IC featuring three independent 3-input NOR gates. This surface mount component operates within a 2V to 5.5V supply voltage range and offers a high level output current of -8mA and a low level output current of 8mA. With a propagation delay of 7.9ns and a turn-on delay time of 12ns, it is designed for efficient logic operations. The SOIC package is supplied on tape and reel, suitable for automated assembly.
Onsemi 74VHC27SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC27SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.