
Octal D-Type Flip-Flop with 3-STATE Outputs, SO 20L WB, 4320-RAIL. This CMOS logic IC features 8 bits of D-type flip-flop functionality, triggered on the positive clock edge. Operating from a 2V to 5.5V supply, it offers a maximum frequency of 120MHz and a propagation delay of 10.1ns. The device supports 8 output lines with 3-STATE capability, delivering 8mA low-level and -8mA high-level output current. Designed for surface mounting in an SOIC package, it operates across a temperature range of -40°C to 85°C.
Onsemi 74VHC374M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 120MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC374M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
