
Octal D-Type Flip-Flop with 3-STATE Outputs, designed for surface mount applications in a TSSOP package. This CMOS logic IC features 8 bits, triggered on the positive clock edge, with non-inverting, single-ended inputs and 3-state outputs. It operates with a supply voltage range of 2V to 5.5V, supporting a maximum frequency of 75MHz. Key specifications include a propagation delay of 16.2ns, turn-on delay of 5.4ns, and output currents of ±8mA. Operating temperature range is -40°C to 85°C.
Onsemi 74VHC374MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 75MHz |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 2.5V |
| Output Type | 3-STATE |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.191g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC374MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
