
CMOS D-Type Flip-Flop, 8-bit, featuring positive edge clock triggering and 3-state non-inverting outputs. Operates with a maximum frequency of 185MHz and a propagation delay of 16.5ns. Designed for through-hole mounting in a PDIP package, this logic IC supports supply voltages from 2V to 5.5V and offers output currents of +/-8mA. Suitable for a wide operating temperature range of -40°C to 85°C.
Onsemi 74VHC374N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 185MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC374N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
