
Dual 4-bit binary counter IC, CMOS technology, operating from 2V to 5.5V supply. Features negative edge clock trigger, asynchronous reset, and unidirectional up-counting. Achieves a maximum frequency of 170MHz with a propagation delay of 26.5ns. Packaged in TSSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Onsemi 74VHC393MTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 170MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 26.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 23.2ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC393MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
