
Dual 4-bit binary counter IC featuring CMOS technology, operating on a 2V to 5.5V supply range with a maximum frequency of 170MHz. This surface mount component, housed in a TSSOP package, utilizes negative edge clock triggering and supports asynchronous reset. Each of the two independent 4-bit counters offers unidirectional up-counting functionality with a propagation delay of 14.5ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74VHC393MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 170MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 26.5ns |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC393MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
