Onsemi 74VHC393N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 26.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC393N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
