
Dual 4-bit binary counter IC, featuring two independent 4-bit counters. Operates on a 2V to 5.5V supply voltage with a negative edge clock trigger. This CMOS technology counter offers asynchronous reset and supports up, unidirectional counting. Packaged in a 14-lead SOP for surface mounting, with a propagation delay of 14.5ns.
Onsemi 74VHC393SJX technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 14.5ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 26.5ns |
| Weight | 0.2183g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74VHC393SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
