
The 74VHC4040N is a 12-bit counter from Onsemi, featuring a negative edge trigger type and asynchronous reset. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free DIP package for through-hole mounting. This counter is part of the 74VHC series, utilizing CMOS technology and is compliant with RoHS regulations.
Onsemi 74VHC4040N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of Bits per Element | 12 |
| Number of Elements | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 18.5ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4040N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
