Onsemi 74VHC4046M technical specifications.
| Package/Case | SOIC |
| Frequency | 12MHz |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 14MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4046M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
