
The 74VHC4051WM is an 8-channel analog switch from Onsemi with a bandwidth of 30MHz. It is packaged in a SOIC-16 case and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The 74VHC4051WM features a maximum power dissipation of 500mW and a propagation delay of 35ns.
Onsemi 74VHC4051WM technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4051WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
