Onsemi 74VHC4051WMX technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4051WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
