
The 74VHC4053WMX is a triple SPDT switch from Onsemi, operating over a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 500mW and has a propagation delay of 35ns. The device is packaged in SOIC and is available in quantities of 1000 per reel. It is compliant with RoHS regulations and is suitable for surface mount applications.
Onsemi 74VHC4053WMX technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 35ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4053WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
