
The 74VHC4066MTC is a quad analog switch IC with a -3db bandwidth of 100MHz. It is packaged in a TSSOP-14 package and is lead free. The IC operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. It is RoHS compliant and suitable for surface mount applications.
Onsemi 74VHC4066MTC technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4066MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
