
The 74VHC4066MTCX is a 4-channel multiplexer from Onsemi, operating within a temperature range of -40°C to 85°C. This lead-free device features a bandwidth of 100MHz and a maximum power dissipation of 600mW. It is available in a TSSOP package, suitable for surface mount applications. The device is RoHS compliant and suitable for use in single-supply voltage applications between 2V and 12V.
Onsemi 74VHC4066MTCX technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4066MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
