
The 74VHC4316MX is a quad 2:1 demultiplexer from Onsemi with a -3db bandwidth of 100MHz. It is available in a lead-free SOIC package, suitable for surface mount. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 2500 units per package.
Onsemi 74VHC4316MX technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC4316MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
