
Onsemi 74VHC4316WM technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | 74VHC4316 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC4316WM to view detailed technical specifications.
No datasheet is available for this part.
