
Octal Buffer/Line Driver, CMOS technology, featuring 8 bits and 3-STATE outputs. Operates with a supply voltage range of 2V to 5.5V, supporting a nominal 5.5V. Offers a low-level output current of 8mA and a high-level output current of -8mA. Packaged in a surface-mount SOIC case with tin, matte contact plating, and a propagation delay of 17.5ns. RoHS compliant with a minimum operating temperature of -40°C and a maximum of 85°C.
Onsemi 74VHC541M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.337mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13.01mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.801g |
| Width | 7.595mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC541M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
