
Octal buffer/line driver featuring 8 non-inverting, 3-state outputs. This CMOS logic IC operates from a 2V to 5.5V supply, with a maximum operating temperature of 85°C. It offers a propagation delay of 7ns and supports through-hole mounting in a 20-pin PDIP package. Ideal for buffering and line driving applications with ±8mA output current capability.
Onsemi 74VHC541N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 4uA |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC541N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
