
Octal D-type latch with 3-state output, featuring 8 bits and 8 independent circuits. CMOS technology ensures 2V to 5.5V operation with a maximum output current of 8mA (low) and -8mA (high). This through-hole component offers an 8.8ns propagation delay and 4.5ns turn-on delay, operating from -40°C to 85°C. Packaged in PDIP, it is lead-free and RoHS compliant.
Onsemi 74VHC573N technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC573N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
