
Octal D-Type Latch with 3-STATE Outputs, featuring 8 independent bits and non-inverting logic. This CMOS integrated circuit operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 8.8ns. It supports low-level output current of 8mA and high-level output current of -8mA. Packaged in a surface-mount SOIC with tin, matte contact plating, this RoHS compliant component is designed for reliable performance across a temperature range of -40°C to 85°C.
Onsemi 74VHC573SJ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.4815g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC573SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
