
Octal D-Type Flip-Flop with 3-STATE Outputs, designed for surface mount applications in a TSSOP package. This CMOS logic IC features 8 bits, positive edge clock triggering, and a maximum operating frequency of 75MHz. It offers a wide supply voltage range from 2V to 5.5V, with a nominal supply voltage of 5.5V. The component provides 8 non-inverting, 3-state outputs with a low-level output current of 8mA and a high-level output current of -8mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74VHC574MTCX technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC574MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
