
Octal D-Type Flip-Flop with 3-STATE Outputs, designed for surface mounting in a SOIC package. This CMOS logic IC features 8 bits, positive edge clock triggering, and a maximum operating frequency of 75MHz. It supports a supply voltage range of 2V to 5.5V, with non-inverting polarity and a propagation delay of 19ns. Output capabilities include 8 lines with 3-STATE functionality, capable of sourcing 8mA and sinking -8mA. RoHS compliant and lead-free, this component operates within a temperature range of -40°C to 85°C.
Onsemi 74VHC574MX technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 75MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.801g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC574MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
