
Octal D-Type Flip-Flop with 3-STATE Outputs, designed for high-speed digital logic applications. This CMOS technology component features 8 bits of storage, triggered on the positive clock edge, and operates with a maximum frequency of 180MHz. It offers a supply voltage range of 2V to 5.5V, with output currents of ±8mA. The through-hole mounted PDIP package ensures reliable integration into electronic circuits.
Onsemi 74VHC574N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16.7ns |
| RoHS Compliant | No |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 2.26g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74VHC574N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
