
8-bit serial-to-parallel/serial shift register, CMOS technology, operating from 2V to 5.5V supply voltage. Features 3-state outputs, unidirectional data flow, and a propagation delay of 10.2ns. Packaged in a 16-pin TSSOP with gold contact plating, suitable for surface mounting. RoHS compliant with a temperature range of -40°C to 85°C.
Onsemi 74VHC595MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.2ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.173g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC595MTC to view detailed technical specifications.
No datasheet is available for this part.
