
8-bit shift register with output latches, featuring CMOS technology and 3-state output. Operates from a 2V to 5.5V supply voltage with a maximum operating temperature of 85°C. Surface mountable in a SOP package with tin, matte contact plating, this unidirectional component offers a propagation delay of 10.2ns and a turn-on delay time of 18.5ns. Packaged on a 2000-piece tape and reel, it is lead-free and RoHS compliant.
Onsemi 74VHC595SJX technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.2ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Weight | 0.242g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74VHC595SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
